Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MagmaBond MAG68 Cyanoacrylate De-Bonder 20ml

Order Code:  

87-8020

  Copy to clipboard
Brand: MagmaBond  Copy to clipboard MPN: MAG68 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 5 weeks

MagmaBond MAG 68 Cyanoacrylate Adhesive Debonder has been specially formulated to release and remove cyanoacrylate adhesives and super glues. It is highly effective as a dismantling solvent and for releasing accidentally bonded skin.


  • Readily removes cured adhesive
  • Gives a clean surface for rebonding
  • Safe for use on most materials except plastics like ABS and polystyrene which are readily attacked by solvents
  • Can also be used to release accidentally bonded skin
  • Supplied in a 20ml bottle with nozzle applicator
  • MagmaBond type MAG 68
Type Debonder
Colour Clear
Dispensing Method Nozzle
Volume 20ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review