CK Tools MA2740 Magma 3 Pocket Pack

Order Code:

93-3659

Brand: CK Tools MPN: MA2740 EAN-13: 5013969245189
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A 3 pocket pack of tough, heavy duty, tear-resistant polyester pockets with see-through rear panels for clear visibility of contents. The pockets can be clipped onto a belt or bag and is ideal for storing loose items whilst keeping them handy for use.

Dimensions per pocket, empty:
Large: 230 x 175 x 10mm
Medium: 185 x 155 x 10mm
Small: 155 x 125 x 10mm
  • Ideal for safely storing all those loose items you need to keep in one place
  • Colour-coded for efficient organisation
  • Can be clipped onto belt and bag
Type Pockets
Material Polyester
Brand Range/Family Magma

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot