CK Tools MA2736 Magma Tool Pouch

Order Code:

93-3656

Brand: CK Tools MPN: MA2736 EAN-13: 5013969245165
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £29.39 £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This CK Magma tool pouch has over 10 easy access vertical pockets/holders for safe and organised work. The pouch can be securely belt mounted or used separately with the carrying handle.

The pouch is built to survive the rigours of every day work and provides the functionality, comfort and protection trade professionals need. Constructed from heavy duty, tear-resistant polyester for industrial performance.


  • Bright red inner lining for easy visibility of contents
  • Hammer loop can be clipped onto either side of the pouch for right or left handed use
  • Secure belt mounting or carrying handle
  • Adhesive tape and tape measure storage clip
  • Cut proof plastic reinforced knife pocket
  • Dimensions: 265 x 225 x 90mm
Type Tool belt
Length 265mm
Material Polyester
Brand Range/Family Magma
Dimensions 265 x 225 x 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot