CK Tools MA2727 Magma Braces

MPN
MA2727
Brand
CK Tools
EAN-13
5013969962857
Order Code
14-3042
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

If you prefer the belt and braces method then this is for you. These durable polyester braces convert your CK Magma Toolbelt into a belt and braces set. They provide additional support for the weight of a heavily loaded toolbelt as well as additional storage. The braces are fully adjustable, with a breathable mesh lining and have a strong metal tape holder plus 9 attachment hooks / loops for all your bits and bobs.


  • Converts a CK Magma toolbelt into a belt and braces set
  • Provides additional support for the weight of a heavily loaded toolbelt
  • Fully adjustable
  • Strong metal tape holder
  • 9 attachment hooks / loops
  • Durable polyester construction
  • CK Magma type MA2727
Type Braces
Brand Range/Family Magma
Component Material 1 600D polyester
Component Material 2 Rubberised PVC
Material Polyester
Size H:59cm x W:30cm x D:4cm
Tech Data 6 H:59cm x W:30cm x D:4cm
Tech Data 8 376g
Weight 376g

Reviews

Be the first to submit a review

Trustpilot