CK Tools MA2721 Magma Hammer Loop

MPN
MA2721
Brand
CK Tools
EAN-13
5013969962796
Order Code
14-3030
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This CK Magma Hammer Loop clips on to your tool belt to keep your hammer close to hand for immediate use. It is made of durable polyester with a metal loop that swivels to keep the hammer vertical even when you bend. The belt clip is made from spring metal for strength and to facilitate easy attachment and removal.


  • Durable polyester construction
  • Loop swivels to keep hammer vertical
  • Metal clip for strength
  • Easy attachment and removal
  • Size 115 x 80 x 240mm
  • CK Magma type MA2721
Type Tool belt accessories
Brand Range/Family Magma
Material Polyester / metal
Size 115 x 80 x 240mm
Size 1 5 x 80 x 240mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot