CK Tools MA2719 Magma Chisel Roll

MPN
MA2719
Brand
CK Tools
EAN-13
5013969962772
Order Code
14-3026
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Part of the Magma range from CK, this Chisel Roll has durable polyester construction with a bright red inner lining for better visibility of the chisels stored within. The roll can store up to 9 chisels and has a padded handle for comfortable transportation.


  • Durable polyester construction
  • Bright red lining for good visibility of stored chisels
  • Holds up to 9 chisels
  • Padded handle
  • Size when rolled up 150 x 50 x 460mm
  • CK Magma type MA2719
Type Tool kit
Brand Range/Family Magma
Component Material 1 600D polyester
Component Material 2 Rubberised PVC
Material Polyester
Size H:37cm W:52cm D:2cm
Tech Data 6 H:37cm x W:52cm x D:2cm
Tech Data 8 312g
Weight 312g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot