CK Tools MA2654 Wheeled Rucksack Plus

MPN
MA2654
Brand
CK Tools
EAN-13
5013969246582
Order Code
93-3707
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £178.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 30 despatched in 3 working days

A convenient all-in-one rucksack and wheeled tool case, with padded shoulder straps for extra comfort.

This case contains storage pockets to arrange and securely store your tools. The balanced design remains in an upright position even when fully opened.


  • Rugged and durable construction
  • Extra comfort padding with storable shoulder straps
  • Vertical storage pockets for easy tool access
  • 39 pockets and holders with space in the base for larger tools
  • Padded front storage pocket suitable for iPad / Notepad
  • Removable wheel cover to protect clothing when carrying
  • Water and crack-proof polymer base
  • Dimensions: 550 x 380 x 240 mm (H x W x D)
  • Manufacturers part: MA2654
Type Rucksack
Width 380mm
Length 550mm
Brand Range/Family Magma
Depth 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot