CK Tools MA2650 Magma Technician's Wheeled Case

MPN
MA2650
Brand
CK Tools
EAN-13
5013969244687
Order Code
93-3601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 30 despatched in 2 working days

If you need to have your tools conveniently to hand wherever you may be working then this technician's wheeled toolcase from C.K Magma is ideal for you. With a rugged and durable chassis and wheels, plus a telescopic handle, this case has been designed to accommodate even larger toolkits and is capable of tackling most terrain.


  • Tough 600D polyester construction
  • Balanced design for effortless movement of larger tool kits, test equipment and power tools
  • Extra wide main compartment with red lining for high tool visibility
  • 30 deep square pockets and tool holders for efficient tool storage
  • Zip-down front panel with tool and A4 document storage
  • Size 530 x 430 x 310mm
  • Manufacturer's part MA2650
Type Technicians service case
Length 530mm
Material Polyester
Brand Range/Family Magma
Component Material 1 Polyester 600D
Component Material 2 Polymerised Rubber
Component Material 3 Nylon Zips
Size 530 x 430 x 310mm
Tech Data 6 H:48cm x W:43cm x D:30cm
Tech Data 8 6kg

Reviews

Be the first to submit a review

Trustpilot