CK Tools MA2641 Test Equipment Case Plus

MPN
MA2641
Brand
CK Tools
EAN-13
5013969246575
Order Code
93-3692
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.19 £51.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style.

With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.


  • Improved access with easy-opening lid and two retaining straps
  • Adjustable padded compartments for safe storage of test equipment and accessories
  • 27 pockets and holders for extensive storage of test equipment, accessories and tools
  • Convenient toolkit storage compartment
  • Carrying handle and padded shoulder strap for maximum comfort
  • Heavy Duty lockable zip system for extra security
  • Hard protective divider between tools and test equipment
  • Integrated Trolley Strap, for easy transport with any Magma Wheeled Case
  • 100% Waterproof Polymer base for increased durability
  • Convenient see through document/instruction manual pocket
  • Dimensions: 360 x 240 x 220 mm (L x W x H)
  • Manufacturers part: MA2641
Type Test equipment case
Height 220mm
Length 240mm
Width 360mm
Colour Black/Grey
Brand Range/Family Magma
Component Material 1 Polyester 600D
Component Material 2 Nylon zips
Component Material 3 Rubberised PVC base
Handle Yes
Tech Data 6 H:22cm x W:36cm x D:24cm
Tech Data 8 1.9kg

Reviews

Be the first to submit a review

Trustpilot