CK Tools MA2639 Magma Technician's Toolcase MAX

Order Code:

93-3597

Brand: CK Tools MPN: MA2639 EAN-13: 5013969244434
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £125.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayFurther 30 despatched in 3 working days

All service engineers and other technicians on the move need a tool case which keeps all their equipment close at hand and this technician's tool bag from C.K Magma offers more space than most.

This case features a wide central compartment with deep side panels which are ideal for storing electronic equipment as well as holding larger tools.


  • Extra deep square pockets for easy tool access
  • Removable and adjustable divider for maximum flexibility
  • 100% waterproof and crackproof base
  • Retaining straps to avoid tripping hazard
  • Heavy duty pierce protected zips for long life and performance
  • Supplied with padded shoulder straps and handle
  • Size 500 x 400 x 360mm
  • Manufacturer's part MA2639

Type Technicians service case
Length 500mm
Brand Range/Family Magma
Size 500 x 400 x 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot