CK Tools MA2637 Magma 3 in 1 Tote

Order Code:

93-3523

Brand: CK Tools MPN: MA2637 EAN-13: 5013969963281
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

The C.K Magma MA2637 3-in-1 tote combines optimal functionality with creative style to deliver an eye-catching, premium quality product that is smarter by design.

With its modern and contemporary look, the tote is built to survive the rigours of every day work and is the preferred choice of trade professionals. The C.K Magma tote is made of durable polyester and has a bright red inner lining for easy visibility of your stored items.


  • Unique 3 in 1 tote for versatility
  • Folds flat for compact storage when not in use
  • Removable wipe-clean base
  • 8 vertical storage pockets for easy access to tools
  • Padded shoulder strap for maximum comfort
  • Ingenious insert for storage of Silicon, glue, mastic and gun
  • Rugged polyester construction
  • Dimensions: 250 x 250 x 275mm (L x W x H)
  • CK Magma type MA2637


Type Tote
Length 275mm
Material Polyester
Brand Range/Family Magma
Removable wipe-clean base

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot