CK Tools MA2636 Magma Open Tool Tote

MPN
MA2636
Brand
CK Tools
EAN-13
5013969963267
Order Code
93-3428
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 3 weeks

This open tool tote from C.K Magma is made from durable polyester and has a bright red inner lining for easy visibility of stored items.


  • 100% waterproof polymer base
  • 12 vertical pockets for easy tool access
  • Adjustable straps
  • Padded shoulder strap for maximum comfort
  • Large internal storage area with 33 additional pockets and holders
  • Rigid frame including a heavy duty steel handle bar for comfort grip
  • Dimensions 520 x 280 x 350mm
  • Manufacturer's part MA2636


Type Open mouth bag
Length 520mm
Material Heavy-duty fabric, plastic
Brand Range/Family Magma
Colour Black, Grey, Red
Dimension 520 x 280 x 350mm
Dimensions 520 x 280 x 350mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 93-3428

Q. Can you advise the weight please

A. Hi Geoff, thank you for your question. The total weight is 2.4kg.

Reviews

Be the first to submit a review

Trustpilot