CK Tools MA2633 Magma Technician's Tote

Order Code:

14-3012

Brand: CK Tools MPN: MA2633 EAN-13: 5013969962680
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 13 days

Buy C.K Magma Tote Tool Bag – an open-topped, durable polyester tote for carrying and storing your tools.

Part of the Magma range from C.K, it has a 100% waterproof and crackproof rubberised base, a roll-away cover for protection and a detachable handle for easy access. The tote bag also has 27 separate pockets, pouches and holders for tools as well as padded pocket for sensitive equipment, a reinforced knife pocket and a metal tape clip.


  • Durable polyester construction
  • Bright red inner lining for easy visibility of stored items
  • 100% waterproof and crackproof rubberised base
  • Roll-away cover for protection
  • Detachable handle for easy access
  • 27 separate pockets, pouches and holders
  • Padded pocket for sensitive equipment
  • Reinforced knife pocket
  • Metal tape clip
  • Size 290 x 390 x 300mm
  • CK Magma type MA2633
Type Open mouth bag
Length 290mm
Material Polyester
Brand Range/Family Magma
Size 290 x 390 x 300mm
Size 2 0 x 390 x 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot