CK Tools MA2631 Magma Technician's Rucksack

MPN
MA2631
Brand
CK Tools
EAN-13
5013969962666
Order Code
14-3008
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Buy C.K Magma Technician’s Rucksack - for technician’s and tradespeople on the move, this durable poyester rucksack has 31 pockets and holders including 2 fold-out panels for easy access to your tools.


  • Mobile phone holder
  • Internal and external document pockets
  • Size 380 x 420 x 250mm
  • C.K Magma type MA2631
Type Rucksack
Length 380mm
Material Polyester
Brand Range/Family Magma
Size 380 x 420 x 250mm
Size 3 0 x 420 x 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot