CK Tools MA2628A Magma Maxi Bag

Order Code:

14-3004

Brand: CK Tools MPN: MA2628A EAN-13: 5013969962963
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £54.34 £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 3 working days

With durable polyester construction, an internal storage area with 12 additional pockets and holders and a bright red inner lining, the CK Magma Maxi Bag gives you plenty of storage space and easy visibility of your tools. It has a 100% waterproof and crackproof rubberised base and a padded handle and shoulder strap for maximum comfort when carrying. The Maxi Bag's long handles allow the bag to be carried while open so you don't have to close it up every time you move.


  • Durable polyester construction
  • Bright red inner lining for improved visibility of stored tools
  • 100% waterproof and crackproof rubberised base
  • Padded handle and shoulder strap for maximum comfort
  • Long handles allow the bag to be carried while open
  • Internal storage area has 12 additional pockets & holders
  • Dimensions 580 x 270 x 270mm
  • CK Magma Type MA2628
Type Tool bag
Length 580mm
Material Polyester
Brand Range/Family Magma
Dimension 580 x 270 x 270mm
Dimensions 580 x 270 x 270mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, February 8, 2012 | Question by: Rapid Customer | Product code: 14-3004
Q. What is the size
A. Hi Devish, the dimensions are 580 (length) x 270 (width) x 270mm (height).

Reviews

Be the first to submit a review

Trustpilot