Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CK Tools MA2627A Magma Mini Bag

Order Code:  

14-3002

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: MA2627A Copy to clipboard EAN-13: 5013969962956
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £57.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 06/06/2024
The Magma Mini Tool Bag from C.K has a durable polyester construction and a bright red lining for easy visibility of stored items. It has a 100% waterproof and crackproof rubberised base and a padded handle and shoulder strap for maximum comfort. Long handles allow the Mini Bag to be carried open. It has a large internal storage area with 12 additional pockets and holders.
  • Durable polyester construction
  • Bright red inner for easy visibility of stored items
  • 100% waterproof and crackproof rubberised base
  • Padded handle and shoulder strap
  • Long handles so can be carried open
  • Internal storage area with 12 additional pockets & holders
  • Dimensions 440 x 290 x 230mm
  • C.K Magma type MA2627
  • Tools not included
Type Tool bag
Material Polyester
Brand Range/Family Magma
Length 440mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review