CK Tools MA2610 Organiser A5

MPN
MA2610
Brand
CK Tools
EAN-13
5013969248234
Order Code
93-3761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This C.K Magma Contractor’s Organiser is made from durable 600 denier polyester and rubberised PVC material.
It has a strong zip around construction to protect contents and extra slide-in pockets for organising paper work/documents.
Complete with 4-ring binder mechanism for portable filing, the convenient interior segmentation with an A4 portrait pad also has business card compartments and dual pen holder.
  • C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
  • Compact, easy to handle design
  • A5 portrait pad
  • Dimensions: 255 x 200 x 50 mm (h x w x d)
Type Organiser
Colour Black
Size A5
Component Material 1 600D Polyester
Component Material 2 Rubberised PVC
Component Material 3 Nylon Zip
Length 255mm
Material Polyester, PVC
Tech Data 6 H:25.5cm x W:20cm x D:5cm
Tech Data 8 420g
Tech Data 9 A5
Weight 420g

Reviews

Be the first to submit a review

Trustpilot