CK Tools MA2600 Magma Contractor's Organiser

MPN
MA2600
Brand
CK Tools
EAN-13
5013969962949
Order Code
14-3000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 30 despatched in 2 working days

The C.K Magma Contractor's Organiser is made from durable 600 denier polyester and rubberised PVC material. It has a strong all-round zip to protect the contents and extra slide-in pockets for organising paper work and documents. A 4-ring binder mechanism for loose sheets and a pocket for an A4 portrait pad, along with pockets for business cards and a dual pen holder make this a must for the well-organised technician.


  • Made from durable 600 denier polyester and rubberised PVC material
  • Strong zip around construction
  • Slide-in pockets for organising paper work and documents
  • 4-ring binder mechanism for portable filing
  • Convenient interior segmentation
  • A4 portrait pad
  • Business card compartment
  • Dual pen holder
  • Size 300 x 40 x 340mm
  • C.K Magma type MA2600
Type Organiser
Colour Black
Size A4
Component Material 1 600D polyester
Component Material 2 Rubberised PVC
Component Material 3 Nylon zip
Length 300mm
Material Polyester / rubberised PVC
Tech Data 6 H:34cm x W:30cm x D:4cm
Tech Data 8 960g
Tech Data 9 A4
Weight 960g

Reviews

Be the first to submit a review

Trustpilot