Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710026-5 M8 Uninsulated Tube Terminal Ring 25mm² 8.3mm

Order Code:  

50-9109

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710026-5  Copy to clipboard
 Report an error

Discontinued

M8 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 8.3 mm
  • Cross-section: 25mm²
Blade Thickness 1.2mm
Blade Width 16mm
Connector Length 40mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 3AWG

Reviews


Be the first to submit a review