Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710031-6 M8 Uninsulated Tube Terminal Ring 10mm² 8.3mm

Order Code:  

50-9101

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710031-6  Copy to clipboard
 Report an error

Discontinued

M8 uninsulated AMP XCT tube terminal ring.


  • Hole diameter: 8.3 mm
  • Cross-section: 10mm²
Blade Thickness 1mm
Blade Width 14mm
Connector Length 39mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 7AWG

Reviews


Be the first to submit a review