Christmas Opening Hours and Delivery Dates here

Norgren M/50/EAP/5V Solid State Magnetic Switch PNP 5m PVC Cable

Order Code:

63-3422

Brand: Norgren MPN: M/50/EAP/5V EAN-13: 4016138023633
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

A solid state magnetically operated switch designed for use on all Norgren pneumatic piston cylinder ranges. The switch can be mounted flush using the included special adaptor.


  • Reliable switching with very fast response time
  • Particularly suitable for use in high levels of vibration
  • Normally open PNP
  • Cable length 5m
  • LED Indicator as standard
  • Operating temperature -40°C to +80°C
Type Magnetically operated switch
Medium Compressed air piston cylinders

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot