Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 130106 M5 Uninsulated Ring Terminal Type A 1.0 - 2.5mm²

Order Code:  

50-8433

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 130106  Copy to clipboard
 Report an error

Discontinued

Uninsulated ring terminal cable lug from TE Connectivity.
  • Hole diameter: 5.2 mm
  • Cross-section: 1.00 - 2.5mm²
Blade Thickness 0.8mm
Blade Width 8.7mm
Connector Length 16.3mm
Gender N/A
Type Type A uninsulated ring
Wire Gauge 14AWG

Reviews


Be the first to submit a review