Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 160171-0 M5 Insulated Spade Terminal Blue 1.0 - 2.6mm²

Order Code:  

50-2046

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 160171-0  Copy to clipboard
 Report an error

Discontinued

Insulated spade terminal from TE Connectivity.
  • Blue
  • Cross-section 1.0 - 2.6 mm²
Type Straight fork
Insulation Material PVC
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Inside Diameter 5.3mm
Outside Diameter N/A
Connector Length N/A

Reviews


Be the first to submit a review