Teng M381503-C S2 Hex Socket Bit 3/8in Drive 3mm

Order Code:

97-3954

Brand: Teng MPN: M381503-C EAN-13: 5020385133389
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381503 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 3mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot