Teng M381240T-C TX40 TORX Socket Bit 3/8in Drive 6.5mm

Order Code:

97-4052

Brand: Teng MPN: M381240T-C EAN-13: 5020385133075
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This 3/8in Drive TORX (TX) socket bit is manufactured from chrome vanadium steel for strength and durability, with an attractive satin finish. The socket is conveniently marked with its size for easy identification.

Complies with the latest DIN and ISO standards.

The TENM381240T TX socket bit has the following specifications:
Overall length: 49.5mm.
Size 6.5mm (TX40).


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot