Christmas Opening Hours and Delivery Dates here

Teng M380508C Hexagon Socket 3/8in Drive 8mm

Order Code:

97-3782

Brand: Teng MPN: M380508C EAN-13: 5020385130326
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.

The socket is manufactured from chrome vanadium steel with a satin finish.

Size: 8mm.
Overall length 25.7mm


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot