Teng M3405196-C Hexagon Socket 3/4in Drive 19mm

Order Code:

97-3766

Brand: Teng MPN: M3405196-C EAN-13: 5020385134454
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This Teng Tools socket is a professional 3/4in Drive, metric hexagon socket. The socket is manufactured from chrome vanadium steel for strength and durability and has an attractive satin finish.

The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

The TENM340519 Hex 3/4in Drive socket has the following specification:
Size: 19mm.
Length: 50mm.


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot