Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix M3 Pan Head Steel Screw Kit
Image Representative of Range

Affix M3 Pan Head Steel Screw Kit

Order Code:  

13-0335

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 13-0335  Copy to clipboard
  • Quickly find another product in this range by Thread Size:

    M2.5 M3 M4
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.21
5+ £12.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched same dayContact us for additional stock

This kit from Affix includes 1500 bright zinc-plated slotted pan head M3 screws, washers and nuts.


  • Steel grade 4.8
  • All sizes of screw are individually packed in resealable polythene bags

Kit contains: 500 M3 screws (200 x 6mm, 100 x 12mm, 100 x 20mm, 100 x 25mm); 500 M3 nuts and 500 M3 washers.

Drive Type Slotted
Finish Bright zinc plated
Head Type Pan
Material Steel
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review