Faithfull M1ORB/F Pistol Type Oil Can 125ml

MPN
M1ORB/F
Brand
Faithfull
EAN-13
5023969217161
Order Code
95-8209
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    125ml 300ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Faithfull oil can with a high quality seamless drawn body made from thick gauge metal and enhanced by a durable enamel finish. The powerful force-feed pump is crafted from solid brass to maximise performance and durability. Supplied complete with both a rigid spout and flexible spout.

1 x Faithfull Pistol Type Oil Can 125ml


Type Oil can
Capacity 125ml

Reviews

Be the first to submit a review

Trustpilot