Christmas Opening Hours and Delivery Dates here
Techna M1L05B1B23 Illuminated Rocker Breaker 5A 250V Red

Image Representative of Range

Techna M1L05B1B23 Illuminated Rocker Breaker 5A 250V Red

Order Code:

26-7777

Brand: Techna MPN: M1L05B1B23
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

This Techna M1 illuminated rocker switch offers a compact thermal circuit breaker in a rocker switch design, with illumination.

By incorporating the M1 thermal circuit breaker into your system you can provide overload protection and On/Off switching using just a single component.

This provides significant cost savings over using a separate rocker switch and circuit breaker combination.


  • M1L Illuminated rocker
  • Black base
  • Red rocker
  • 0.25 Quick connect tabs
  • Terminals: Tab
  • Voltage rating: 250V AC, 5A
  • Marked in white: Reset/Off
  • Moulded switch: chamfered edges
Type Illuminated rocker
Current Ratng 5A
Mounting Panel
Interrupting Capacity 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot