Kemo M152 12V Rain Detector Sensor Relay Module, Pre-Assembled

Order Code:

55-2385

Brand: Kemo MPN: M152 EAN-13: 4024028031521
Qty Unit Price (Ex VAT)
1+ £22.90
5+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayFurther 138 despatched in 4 working days

Kemo's M152 rain sensor module combines a liquid-sensing plate and a 12V normally-open relay contact to produce a switching operation controlled by the detection of rain or snow. The relay is activated when rain is detected on the sensor plate and de-activated when water is no longer present. Integrated heating avoids water staying on the plate once it has stopped raining. Potential projects include motorised windows, automated awnings or even automatic washing line covers!

To use this module with 240V appliances, an additional mains voltage rated relay is required, activated by the module's low voltage relay. Choice of this relay depends on your application.

Note: Water is only conductive when contaminated with dirt. For best results, it is desirable that the rain water first flows over a roof or via the gutter, to ensure reliable operation of the sensor.


  • Small size - integrates easily into your project
  • Automate your appliances to switch on when it rains or snows
  • Relay is activated when liquid contacts sensor plate
  • Heated sensor area avoids activation by standing water
  • Integrated 12V, 2A SPST-NO relay
  • Sensor heating is automatic when it comes in contact with rain
  • LED status indicators
  • Kemo type M152
Type Rain sensor
Power 12V
Soldering No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot