Christmas Opening Hours and Delivery Dates here

Kemo M149N - 6A Solar Charge Controller/Regulator, 12V, 60W

Order Code:

55-2231

Brand: Kemo MPN: M149N EAN-13: 4024028031491
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 37 due on 14/01/2026

This solar charging controller module can be connected between a 12V DC solar cell (open circuit voltage 14 to 30V DC) and a 12V DC battery to prevent overcharging of the battery.


  • LEDs indicate 'battery full' (approx. 14.4 V DC) and 'charging
  • Kemo type M149N
Type Solar charge controller
Power Rating 12V
Soldering No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot