Teng M140510 Hexagon Socket 6 Point Regular 1/4in Drive 10mm

MPN
M140510
Brand
Teng
EAN-13
5020385130128
Order Code
97-3762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

A professional matt chromed 1/4in square drive socket, produced in accordance with ISO 9000 and AS954 specifications, for increased torque and reduced risk of rounding fasteners. This hexagonal socket has a relatively short depth and a stepped collar on the shank.

Overall Length: 24mm.

Size. 10mm


Type Socket
Socket Size 10mm

Reviews

Be the first to submit a review

Trustpilot