Teng M140505 Hexagon Socket 6 Point Regular 1/4in Drive 5mm

MPN
M140505
Brand
Teng
EAN-13
5020385130074
Order Code
97-3756
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A professional matt chromed 1/4in square drive socket, produced in accordance with ISO 9000 and AS954 specifications, for increased torque and reduced risk of rounding fasteners. This hexagonal socket has a relatively short depth and a stepped collar on the shank.

Overall Length: 24mm.

Size. 5mm


Type Socket
Socket Size 5mm

Reviews

Be the first to submit a review

Trustpilot