Comus M1219-8 Neodymium Disc Magnet

Order Code:

78-3784

Brand: Comus MPN: M1219-8
Qty Unit Price (Ex VAT)
1+ £2.14
25+ £1.52
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 14 days

High strength disc magnet from Comus manufactured from neodymium iron boron which is up to 5 times more powerful than alnico.


  • Diameter 6mm
  • Gauss strength 3900G
  • Magnet nickel plated to reduce the onset of corrosion when used under normal circumstances
  • Ideally suited to proximity switch triggering or biasing where space is at a premium
Type Disc Magnet
Material Neodymium iron boron
Size 6x4mm
Contact Configuration Magnet
Operating Temperature 120°C
Sensor Type Magnet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot