Christmas Opening Hours and Delivery Dates here

Teng M121506-C Hexagon S2 Socket Bit 1/2in Drive 6mm

Order Code:

97-3730

Brand: Teng MPN: M121506-C EAN-13: 5020385131415
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

A professional, S2, 1/2in Drive hexagon bit socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

Overall Length: 55mm.

Size 6mm


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot