Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710026-8 M12 Uninsulated Tube Terminal Ring 25mm² 12.8mm

Order Code:  

50-9111

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710026-8  Copy to clipboard
 Report an error

Discontinued

M12 uninsulated AMP XCT tube terminal ring.


  • Hole diameter: 12.8 mm
  • Cross-section: 25mm²
Blade Thickness 1.2mm
Blade Width 16mm
Connector Length 44mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 3AWG

Reviews


Be the first to submit a review