Christmas Opening Hours and Delivery Dates here

Kemo M113A Timer Switch 12~15V 80mA Current Consumption

Order Code:

55-2387

Brand: Kemo MPN: M113A EAN-13: 4024028031309
Qty Unit Price (Ex VAT)
1+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

Switches on other devices with the built-in relay contact after pushing the button and automatically switches them off again after a set time. The time can be stopped any point by pressing the second button. Two push buttons are required for use.
Connection via flat plug on the module · 2 LED display (1 x LED operating voltage, 1 x LED relay "ON" ).


  • Current consumption: 80 mA
  • Dimensions, height: 38mm
  • Dimensions, length: 86mm
  • Dimensions, width: 60mm
  • Operating voltage: 12 - 15 Vdc
  • Output power: -
  • Time range(s): 2 s - 23 min
  • Version: Component
Type Time switch
Soldering Required No
Power 12 to 15V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, December 27, 2018 | Question by: Rapid Customer | Product code: 55-2387
Q. Can this be put on the output of a 12v dc analog train controller so that a child can press one button and the train runs for a set time e.g. 2mins?
A. Hi John, thanks for your question. Yes this can be adjusted to run for 2 minutes. Please see the full manufacturer's data sheet here.
Thursday, August 4, 2016 | Question by: Rapid Customer | Product code: 55-2387
Q. Can it be retriggered by pressing the on button
A. Hi Henrie, thank you for your question. We would expect the delay or time setting to be activated when pressing the button so this would continue with each button push.

Reviews

Be the first to submit a review

Trustpilot