Christmas Opening Hours and Delivery Dates here

Techna M110.0 10A Rocker Switch Circuit Breaker

Order Code:

26-4314

Brand: Techna MPN: M110.0
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

This Techna M1 non-illuminated rocker switch offers a compact thermal circuit breaker in a rocker switch design.

By incorporating the M1 thermal circuit breaker into your system you can provide overload protection and On/Off switching using just a single component. This provides significant cost savings over using a separate rocker switch and circuit breaker combination.


  • Supplied in M1 Non-illuminated
  • Black Base
  • 250V AC
  • Marked reset Off
Type Thermal overload
Current Ratng 10A
Mounting Panel
Interrupting Capacity 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot