Christmas Opening Hours and Delivery Dates here

Faithfull M0010061 SK7 Sharp Scraper Blade 100mm

Order Code:

95-9099

Brand: Faithfull MPN: M0010061 EAN-13: 5023969000046
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Faithfull SK7 Sharp Scraper Blade is perfect for fast, clean and deep cutting. Ideal for cutting soft expansion joints, window sealing putty and insulation materials. Manufactured from high-carbon SK7 steel for a long working life.

Compatible with many multi-function, oscillating power tools.

Specification:

Cutting Length: 100mm
Width: 8-28mm
Material: SK7 blued steel


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot