Christmas Opening Hours and Delivery Dates here
Crydom LVD75B100 Solid State Relay 75VDC 100A Max, 11.5-12VDC Control Voltage

Crydom LVD75B100 Solid State Relay 75VDC 100A Max, 11.5-12VDC Control Voltage

Order Code:

49-3513

Brand: Crydom MPN: LVD75B100

Discontinued


A solid state relay with a 3 to 75V DC operating voltage. Load current is 100A and the control voltage is 11.5 to 12V DC. Designed as a battery protection relay for 12V and 24V DC battery systems.


  • Low voltage disconnect
  • Low On-State resistance FET output
  • Compact encaspulated panel mount package
Input Voltage 12V
Input Current 12mA
Switching Current 100A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 22.9mm

Trustpilot