Fulham Lumo L05020-1240700 LED Driver 12W 3-32V 350 or 700mA

Order Code:

55-9271

Brand: Fulham MPN: L05020-1240700

Discontinued


Designed for single LED solutions, the L5020 is a 12W LED driver in a small form factor that makes it easy to integrate into low power LED applications. The driver has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.


  • Output current 350 or 700mA
  • Output voltage 3 to 32V DC
  • Power factor 0.9
  • Excellent EMC behaviour
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Output Voltage 3 to 32V
Output Current 700mA
Input Voltage 220 to 240V
Input Power 12W

Trustpilot