Christmas Opening Hours and Delivery Dates here

Voltcraft LSP-1363 Single Output 100W DC Power Supply

Order Code:

51-6778

Brand: VOLTCRAFT MPN: LSP-1363

Discontinued


The Voltcraft LSP-1363 100W Single Output DC Power Supply features a highly developed switched mode technology and has an efficiency rating of 85%. It is slim line and lightweight in design (2kg) meaning it will consume little space in the workshop or lab, and can be easily transported.

This model has a convenient backlit 4 digit LCD display. OVP (over voltage protection) is integrated on the outputs, offering protection from potentially harmful voltage spikes.


  • Connections: 4mm safety sockets on front
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200 to 240V AC
  • Inputs: IEC 320 C14
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0.15 to 3A
  • Output power: 100W
  • Output voltage 1: 1 to 36V DC
  • PSU type: Switched Mode
  • Power: 100W
  • Specification: Bench
  • Type (manufacturer type): LSP-1363

Cable supplied.
Output Voltage 36V
Number of Outputs 1
Power Rating 100W
Input Voltage 200 / 240V
Output Current Max. 3A
Output Current Min. 0.15A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

Trustpilot