Christmas Opening Hours and Delivery Dates here

TDK-Lambda LS25-36 Chassis Mount Power Supply

Order Code:

51-4212

Brand: TDK-Lambda MPN: LS25-36 EAN-13: 4016138593761

Discontinued


The TDK-Lambda LS25-36 belongs to the manufacturer's LS25 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS25-36 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.B


  • Single output 36Vdc 0.75A 25W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 51(W) x 28(H) x 79(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 900000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 0.75A
  • Output voltage 1: 36V DC
  • Power 25W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS25-36
  • Weight 170g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-
Output Voltage 32V DC
Output Current 0.75A
Power Rating 25W
Number of Outputs 1
Dimensions (L x W x H) 79 x 51 x 28mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

Trustpilot