Christmas Opening Hours and Delivery Dates here

TDK-Lambda LS25-12 Chassis Mount Power Supply

Order Code:

51-4209

Brand: TDK-Lambda MPN: LS25-12 EAN-13: 4016138593662
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
814 available to back orderBack-order availability date - 08/01/2026

The TDK-Lambda LS25-12 belongs to the manufacturer's LS25 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS25-12 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 12Vdc 2.1A 25W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 51(W) x 28(H) x 79(D)mm
  • Input voltage range 85 - 265 V/AC, 120 - 370V DC
  • MTBF 900000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 2.1A
  • Output voltage 1: 12V DC
  • Power 25W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS25-12
  • Weight 170g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage 10.8V DC
Output Current 2.1A
Power Rating 25W
Number of Outputs 1
Dimensions (L x W x H) 79 x 51 x 28mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 30, 2015 | Question by: Rapid Customer | Product code: 51-4209
Q. How much clearance do I need to provide from the honeycombed surfaces when designing an enclosure for the LS25-12
A. Hi Mike, thank you for your question. This Chassis Mount Power Supply is not suitable for wall or bench mounting. This must be used in open air.

Reviews

Excellent switch mode power supply

Reviewed by: rosecom - Wednesday, June 11, 2014
Very capable & compact power supply. Adjusted for 12.5V output and followed by a low dropout linear regulator in our application. Produced 12V @ 2A with very low noise.

Trustpilot