ABUS LS2030 Profiline Infrared Light Beam 30m

MPN
LS2030
Brand
ABUS
EAN-13
4043158015300
Order Code
51-7835
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ABUS LS2030 Profiline Infrared Light Beam 30m is an innovative beam that detects up to a distance of 60m indoors and 30m outdoors. Dual light beams and anti-sabotage monitoring of the transmitter and receiver guarantee reliable functionality. Installation is quick and easy thanks to the horizontal and vertical alignment capabilities of the transmitter and receiver, laser beam calibration and LED display.


  • LS2030
  • Suitable for interior room monitoring, passive trap systems, external shell protection, free-land monitoring
  • High surveillance range
  • Pulsed dual light beams
  • Laser for easy adjustment
  • 173 x 74 x 72mm (W x H x D)
  • Transmitter (Tx): Power supply 10-30V DC, NC tamper output; receiver (Rx): Power supply 10-30V DC, COM alarm contact
  • NC alarm contact, NO alarm contact, NC tamper output
  • Type of detection: Infrared radiation measurement
  • 60m detection range
  • ABS housing material
  • 0.65 power consumption
  • 55°C max. operating temperature
  • 30m max. detection range (outside)
  • 60m max. detection range (inside)
  • Indoors and outdoors installation
  • Tamper monitoring
  • IP55 protection class
  • Infrared module sensor
  • 10-30V DC voltage supply
  • Status display
  • 65mA power consumption

  • Sender · Receiver · Assembling material · Operating instruction.
    Type Infrared light beam
    Current Consumption 65mA
    Dimensions (W x H x D) 74 x 173 x 72mm
    IP Rating IP55
    Laser Class 3a
    Laser power 5mW
    Laser wavelength 650nm
    Operating Temperature Range -25 to +55°C
    Operating Voltage 10 to 30V DC
    Protection Type IP55
    Range 30m

    Reviews

    Be the first to submit a review

    Trustpilot