Christmas Opening Hours and Delivery Dates here

TDK-Lambda LS200-48 Chassis Mount Power Supply

Order Code:

51-4233

Brand: TDK-Lambda MPN: LS200-48 EAN-13: 4016138653403
Qty Was Unit Price (Ex VAT)
1+ £111.14 £89.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TDK-Lambda LS200-48 belongs to the manufacturer's LS200 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS200-48 suitable for installation in indoor/outdoor enclosures.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 48Vdc 4.2A 200W
  • Voltage adjustable ±10% via potentiometer
  • Fan cooled
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 98(W) x 41(H) x 199(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 300000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 4.2A
  • Output voltage 1: 48Vdc
  • Power 200W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS200-48
  • Weight 700g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage 42V DC
Output Current 4.2A
Power Rating 200W
Number of Outputs 1
Dimensions (L x W x H) 199 x 98 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 120 to 370V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot