Christmas Opening Hours and Delivery Dates here

TDK-Lambda LS150-48 Chassis Mount Power Supply

Order Code:

51-4225

Brand: TDK-Lambda MPN: LS150-48 EAN-13: 4016138593952
Qty Unit Price (Ex VAT)
1+ £50.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
308 available to back orderBack-order availability date - 08/01/2026

The TDK-Lambda LS150-48 belongs to the manufacturer's LS150 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS150-48 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 48Vdc 3.3A 150W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 99(W) x 38(H) x 198(D)mm
  • Input voltage range 85 - 265V/AC/248 - 273V DC
  • MTBF 550000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1 3.3A
  • Output voltage 1 48V DC
  • Power 150 W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS150-48
  • Weight 700g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Output Voltage 42V DC
Output Current 3.3A
Power Rating 150W
Number of Outputs 1
Dimensions (L x W x H) 198 x 99 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 265 / 248 to 273V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot