Christmas Opening Hours and Delivery Dates here

ABUS LS1020 Ecoline Infrared Light Beam

Order Code:

51-7830

Brand: ABUS MPN: LS1020 EAN-13: 4043158015294
Qty Unit Price (Ex VAT)
1+ £43.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 10/01/2026

The ABUS LS1020 Ecoline Infrared Light Beam is easy-to-install and for both indoors and outdoors - the light barrier monitors an area of up to 20m. Smart anti-sabotage protection of the transmitter and receiver guarantees the highest level of operational safety, making it ideal in combination with our alarm systems for monitoring hallways, doors, or parking spaces.

Clever solutions such as video monitoring system control or illumination control can also be easily implemented, while one advantage over PIR motion detectors is that the Ecoline infrared light beam only detects movement passing through a precisely defined line and does not detect motions inside an area. Thus, passers-by are not detected as long as they do not walk through the invisible line.

Delivery kit: Infrared transmitter (Tx) with a faceplate, infrared receiver (Rx) with a faceplate and 4 housing screws.


  • LS1020
  • Suitable for interior room monitoring, passive trap systems, external shell protection, free-land monitoring
  • Optimal for smaller properties
  • 46 x 95 x 34mm (W x H x D)
  • Alarm output: (Rx) relay (NO/NC) 1A/120V AC; tamper output: (Tx/Rx) NC contact 1A/120V AC
  • Infrared radiation measurement
  • 20m detection range
  • ABS housing material
  • 0.24 power consumption
  • 60°C max. operating temperature
  • 20m max. detection range (outside and inside)
  • Indoors and outdoors installation
  • Tamper monitoring
  • IP66 protection class
  • Infrared module
  • 24V AC voltage supply
  • 12V DC voltage supply
  • Status display
  • 50mA power consumption
  • Type Light beam
    Range 20m
    Wireless No

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Thursday, June 16, 2016 | Question by: Rapid Customer | Product code: 51-7830
    Q. Doeas this unit give off an audible alarm when the infra red beam is broken?
    A. Hi Mark, thank you for your question. This gives an output suitable for an alarm panel via a relay, it does not have any audible feature. If the beam is broken then the relay is activated.
    Thursday, February 27, 2014 | Question by: Rapid Customer | Product code: 51-7830
    Q. We have been asked to install a over height alarm, do you think these detectors would work, the road span is about 12mtrs, basically the lorry will break the beam and an alarm is activated so it is stopped at security before damaging lighting etc.
    A. Hi Mick. Thank you for your question. These have a detection range of 20 metres maximum according to the manufacturer.

    Reviews

    Be the first to submit a review

    Trustpilot