Christmas Opening Hours and Delivery Dates here
TDK-Lambda LS100-3.3 100W AC-DC Enclosed Power Supply Chassis Mount 3.3VDC 20A

TDK-Lambda LS100-3.3 100W AC-DC Enclosed Power Supply Chassis Mount 3.3VDC 20A

Order Code:

55-7922

Brand: TDK-Lambda MPN: LS-100-3.3 EAN-13: 4016138594072

Discontinued


The TDK-Lambda LS100-3.3 100W is a Single Output General Purpose Power Supply that belongs to the LS25 Series. This compact, low cost power supply offers a MTBF of 900000 hrs, superior reliability and a broad operating temperature range. It is suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers a low derating with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Voltage adjustable ±10% via potentiometer
  • 700000hrs MTBF
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • High efficiency
  • RoHS compliant design
  • Input voltage 85 to 264V AC
  • Single voltage output: 3.3V DC
  • Output current: 20A, 100W
  • Operating temperature: -25°C to +70°C
  • Weight: 600g
  • Dimensions: 160(H) x 97(W) x 38(D)mm
  • Type: LS25-150 Series
  • Manufacturer's part: LS100-3.3 100W
Output Voltage 3V DC
Output Current 20A
Power Rating 100W
Number of Outputs 1
Dimensions (L x W x H) 38 x 97 x 160mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -25 to +70°C

Trustpilot